Nichicon 4.7 μF Capacitor 400V dc, Radial, Through Hole - ULD2G4R7MPD1TD Radial Lead
- RS Stock No.:
- 222-9611
- Mfr. Part No.:
- ULD2G4R7MPD1TD
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
PHP13,119.00
(exc. VAT)
PHP14,693.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 500 - 500 | PHP26.238 | PHP13,119.00 |
| 1000 - 2000 | PHP22.971 | PHP11,485.50 |
| 2500 - 4500 | PHP20.418 | PHP10,209.00 |
| 5000 + | PHP19.806 | PHP9,903.00 |
*price indicative
- RS Stock No.:
- 222-9611
- Mfr. Part No.:
- ULD2G4R7MPD1TD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 400V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 61mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Leakage Current | 175.2μA | |
| Series | ULD | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Dissipation Factor | 24% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 4.7μF | ||
Voltage 400V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 61mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Leakage Current 175.2μA | ||
Series ULD | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Dissipation Factor 24% | ||
- COO (Country of Origin):
- JP
The Nichicon ULD series is a Miniature sized aluminium electrolytic capacitor which has rated capacitance of 4.7 μF with capacitance tolerance of ± 20%. It is a long life product withstanding life of 10000 to 20000 hours at +105°C.
Compliant to the RoHS directive.
Miniature Sized, Long Life Assurance.
Suited for the power supply for LED lighting.
Related links
- Nichicon 4.7 μF Capacitor 400V dc Through Hole - ULD2G4R7MPD1TD Radial Lead
- Nichicon 4.7 μF Capacitor 400V dc Through Hole Radial Lead
- Nichicon 4.7 μF Capacitor 400V dc Through Hole - ULD2G4R7MPD Radial Lead
- Nichicon 22 μF Capacitor 400V dc Through Hole Radial Lead
- Nichicon 1 μF Capacitor 400V dc Through Hole Radial Lead
- Nichicon 47 μF Capacitor 400V dc Through Hole Radial Lead
- Nichicon 10 μF Capacitor 400V dc Through Hole - UCY2G100MPD Radial Lead
- Nichicon 100 μF Capacitor 400V dc Through Hole - UCP2G101MHD Radial Lead
