Panasonic 270 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EEHAZE1V271B
- RS Stock No.:
- 210-5709
- Mfr. Part No.:
- EEHAZE1V271B
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
PHP34,050.00
(exc. VAT)
PHP38,135.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 500 unit(s) shipping from July 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 500 - 1000 | PHP68.10 | PHP34,050.00 |
| 1500 + | PHP64.209 | PHP32,104.50 |
*price indicative
- RS Stock No.:
- 210-5709
- Mfr. Part No.:
- EEHAZE1V271B
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 270μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Length | 9.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 145°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 94.5μA | |
| Tolerance | ±20 % | |
| Series | ZE-A | |
| Equivalent Series Resistance ESR | 20mΩ | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 270μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Length 9.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 145°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 94.5μA | ||
Tolerance ±20 % | ||
Series ZE-A | ||
Equivalent Series Resistance ESR 20mΩ | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
Panasonic Aluminium Electrolytic Capacitor, 270μF Capacitance, 35V Voltage - EEHAZE1V271B
This aluminium electrolytic capacitor provides bulk energy storage and smoothing for electronic systems in demanding environments. It is designed for through-hole mounting and intended for applications requiring polarised capacitance with robust thermal tolerance and automotive-grade manufacturing standards.
Features and Benefits:
• 270μF capacitance delivers stable charge storage for filtering needs
• 35V DC rating permits use in medium-voltage circuits
• Low ESR 20mΩ reduces heat generation under load
• 900mA ripple current supports continuous AC ripple handling
• Rated to 145°C enables operation at elevated temperatures
• Long life 2000h at rated conditions extends service intervals
• 35V DC rating permits use in medium-voltage circuits
• Low ESR 20mΩ reduces heat generation under load
• 900mA ripple current supports continuous AC ripple handling
• Rated to 145°C enables operation at elevated temperatures
• Long life 2000h at rated conditions extends service intervals
Applications
• Suitable for power-supply smoothing in industrial controllers
• Ideal for automotive electronic modules requiring AEC‑Q200 parts
• Used for decoupling in motor-drive inverter stages
• Can be used in audio amplifiers for output-stage filtering
• Used with sensor hubs requiring polarised bulk capacitance
• Ideal for automotive electronic modules requiring AEC‑Q200 parts
• Used for decoupling in motor-drive inverter stages
• Can be used in audio amplifiers for output-stage filtering
• Used with sensor hubs requiring polarised bulk capacitance
What mounting method does it use for PCB assembly?
It employs through-hole termination with radial leads and a 5mm lead pitch for secure solder joints.
How does polarity affect installation and operation?
The component is polarised and must be installed with the correct orientation to avoid increased leakage or failure.
What are the physical lead and body characteristics relevant to assembly?
The part is a radial can construction with a 10mm diameter and two pins for mechanical stability during wave or hand soldering.
How does leakage current impact low-power systems?
A leakage current of 94.5 μA should be considered in standby or low-current designs to assess self-discharge and quiescent draw.
Are there manufacturing or environmental standards applied to this component?
The capacitor conforms to RoHS and meets AEC‑Q200 automotive screening for quality in vehicle electronics.
Related links
- Panasonic 270 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EEHAZE1V271B
- Panasonic 270 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EEHAZT1V271B
- Panasonic 270 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EEHAZC1V271B
- Panasonic 270 μF Aluminium Electrolytic Capacitor 35V dc, Radial - EEHAZA1V271B
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EEHAZC1V221B
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EEHAZE1V151B
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EEHAZC1V151B
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - ECA1VM471 Radial Lead
