Panasonic 150 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EEHAZC1V151B

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
210-5685
Mfr. Part No.:
EEHAZC1V151B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

150μF

Voltage

35V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Bag

Polarity

Polar

Length

9.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

125°C

Lead Pitch

3.5mm

Lifetime

2000 h (Load), 4000 h (Endurance), 3000 h (Endurance)

Standards/Approvals

RoHS

Series

ZC-A

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

27mΩ

Tolerance

±20 %

Dissipation Factor

8%

COO (Country of Origin):
JP
The Panasonic ZC series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 35 V voltage. It has 150μF of capacitance which size code is F and ultra low ESR between 20 mΩ and 45 mΩ.

Endurance 4000 h at 125 ℃ (125 ℃ standard product)

Taping product for automatic insertion

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy