TDK 4.7 μF Capacitor 450V, Through Hole
- RS Stock No.:
- 209-8716
- Mfr. Part No.:
- B43890A5475M000
- Manufacturer:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP220.89
(exc. VAT)
PHP247.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 4,670 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP44.178 | PHP220.89 |
| 25 - 95 | PHP39.76 | PHP198.80 |
| 100 - 245 | PHP35.784 | PHP178.92 |
| 250 - 495 | PHP32.206 | PHP161.03 |
| 500 + | PHP28.986 | PHP144.93 |
*price indicative
- RS Stock No.:
- 209-8716
- Mfr. Part No.:
- B43890A5475M000
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 4.7μF | |
| Product Type | Capacitor | |
| Voltage | 450V | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Length | 16mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 200mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 12000 h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | B43890 | |
| Dissipation Factor | 0.24% | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 4.7μF | ||
Product Type Capacitor | ||
Voltage 450V | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Length 16mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 200mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 12000 h | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series B43890 | ||
Dissipation Factor 0.24% | ||
- COO (Country of Origin):
- BR
The EPCOS Compact Aluminium Electrolytic Radial-in Capacitors of 4.7uF 20% with 50VDC.
High ripple current capability
RoHS-compatible
Compact dimensions
Related links
- TDK 4.7 μF Capacitor 450V, Through Hole - B43890A5475M000
- TDK 4.7 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Nichicon 270 μF Aluminium Electrolytic Capacitor 450V, Through Hole Snap-In - LGA2W271MELB30 Through-Hole
- Vishay 100 μF Electrolytic Capacitor 450V, Through Hole - MAL226917101E3
- Vishay 470 μF Electrolytic Capacitor 450V, Through Hole - MAL226917471E3
- Vishay 220 μF Electrolytic Capacitor 450V, Through Hole - MAL226937221E3
- Vishay 330 μF Electrolytic Capacitor 450V, Through Hole - MAL226917331E3
- Nichicon 22 μF Capacitor 450V, Through Hole - UCA2W220MHD PC Pin
