Vishay 470 μF Electrolytic Capacitor 450V, Through Hole - MAL226917471E3
- RS Stock No.:
- 807-272
- Mfr. Part No.:
- MAL226917471E3
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 38%
View bulk pricing optionsSubtotal (1 unit)*
PHP776.36
(exc. VAT)
PHP869.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP776.36 | - |
| 10 - 49 | PHP481.30 | 38% |
| 50 - 99 | PHP272.00 | 64% |
| 100 + | PHP265.55 | 65% |
*price indicative
- RS Stock No.:
- 807-272
- Mfr. Part No.:
- MAL226917471E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 470μF | |
| Voltage | 450V | |
| Construction | Snap-in | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Length | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.1A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Tolerance | 20 % | |
| Series | 269 PLT-SI | |
| Automotive Standard | No | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Electrolytic Capacitor | ||
Capacitance 470μF | ||
Voltage 450V | ||
Construction Snap-in | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Polar | ||
Length 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.1A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Lead Pitch 10mm | ||
Standards/Approvals RoHS | ||
Tolerance 20 % | ||
Series 269 PLT-SI | ||
Automotive Standard No | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
The Vishay Electrolytic capacitor provides reliable energy storage and functions effectively in demanding conditions, ensuring consistent performance in various electrical applications.
Compact design allows for efficient use of space
Rated capacitance range from 470 μF ensures versatility
Long operational life of over 3000 hours at 105 °C enhances reliability
Wide temperature range from -40 °C to +105 °C accommodates various environments
Rated voltage up to 250 V supports high-performance applications
Related links
- Vishay 100 μF Electrolytic Capacitor 450V, Through Hole - MAL226917101E3
- Vishay 220 μF Electrolytic Capacitor 450V, Through Hole - MAL226937221E3
- Vishay 330 μF Electrolytic Capacitor 450V, Through Hole - MAL226917331E3
- Nichicon 270 μF Aluminium Electrolytic Capacitor 450V, Through Hole Snap-In - LGA2W271MELB30 Through-Hole
- TDK 4.7 μF Capacitor 450V, Through Hole
- TDK 4.7 μF Capacitor 450V, Through Hole - B43890A5475M000
- Nichicon 22 μF Capacitor 450V, Through Hole - UCA2W220MHD PC Pin
- Vishay 470 μF Capacitor 450V dc, Through Hole Snap-In
