TDK 68 μF Capacitor 450V dc, Snap-in - B43644A5686M060
- RS Stock No.:
- 209-8704
- Mfr. Part No.:
- B43644A5686M060
- Manufacturer:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP322.60
View bulk pricing optionsSubtotal (1 unit)*
PHP322.70
(exc. VAT)
PHP361.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 586 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP322.70 | - |
| 10 - 49 | PHP290.44 | PHP322.60 |
| 50 - 99 | PHP261.39 | PHP3,065.50 |
| 100 + | PHP235.26 | PHP8,744.00 |
*price indicative
- RS Stock No.:
- 209-8704
- Mfr. Part No.:
- B43644A5686M060
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 68μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Snap-in | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 510mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS, IEC 60384-4 | |
| Lead Pitch | 10mm | |
| Series | B43644 | |
| Equivalent Series Resistance ESR | 360mΩ | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 0pA | |
| Dissipation Factor | 0.20% | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 68μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Construction Cylindrical Can | ||
Mount Type Snap-in | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Termination Type Screw | ||
Capacitor Ripple Current 510mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS, IEC 60384-4 | ||
Lead Pitch 10mm | ||
Series B43644 | ||
Equivalent Series Resistance ESR 360mΩ | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 0pA | ||
Dissipation Factor 0.20% | ||
- COO (Country of Origin):
- HU
The EPCOS Capacitor Aluminium Snap In 68uF.required 450V.It has PVC STD 6.3mm Terminal.
High ripple current capability
RoHS-compatible
Long useful life
Related links
- TDK 68 μF Capacitor 450V dc, Snap-in - B43644A5686M060
- TDK 330 μF Capacitor 450V dc, Snap-in
- TDK 390 μF Capacitor 450V dc, Snap-in
- TDK 220 μF Capacitor 450V dc, Snap-in
- TDK 100 μF Capacitor 450V dc, Snap-in
- TDK 680 μF Capacitor 450V dc, Snap-in
- TDK 470 μF Capacitor 450V dc, Snap-in - B43547A5477M060
- TDK 150 μF Capacitor 450V dc, Snap-in - B43640B5157M060
