TDK 1200 μF Capacitor 400V dc, Snap-in - B43630A9128M060

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP1,390.16

(exc. VAT)

PHP1,556.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 273 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,390.16-
5 - 9PHP1,348.462%
10 - 29PHP1,294.526%
30 +PHP1,229.7811%

*price indicative

RS Stock No.:
209-8690
Mfr. Part No.:
B43630A9128M060
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Capacitor

Capacitance

1200μF

Voltage

400V dc

Mount Type

Snap-in

Construction

Cylindrical Can

Polarity

Polar

Height

55mm

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Termination Type

Screw

Pin Count

2

Capacitor Ripple Current

4.4A

Maximum Operating Temperature

85°C

Lifetime

2000 h

Standards/Approvals

RoHS, IEC 60384-4

Lead Pitch

10mm

Series

B43630

Equivalent Series Resistance ESR

40mΩ

Automotive Standard

No

Tolerance

±20 %

Leakage Current

0pA

Dissipation Factor

0.20%

COO (Country of Origin):
HU
The EPCOS Compact Aluminium Electrolytic Snap-in Capacitors of 1200uF 20% with 400VDC.It has PVC 6mm Terminal.

High ripple current capability

RoHS-compatible

Extremely high CV product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy