TDK 1200 μF Capacitor 400V dc, Snap-in - B43630A9128M060
- RS Stock No.:
- 209-8689
- Mfr. Part No.:
- B43630A9128M060
- Manufacturer:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 60 units)*
PHP57,024.00
(exc. VAT)
PHP63,867.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 60 - 120 | PHP950.40 | PHP57,024.00 |
| 180 + | PHP916.457 | PHP54,987.42 |
*price indicative
- RS Stock No.:
- 209-8689
- Mfr. Part No.:
- B43630A9128M060
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1200μF | |
| Product Type | Capacitor | |
| Voltage | 400V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Snap-in | |
| Polarity | Polar | |
| Height | 55mm | |
| Length | 55mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 4.4A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS, IEC 60384-4 | |
| Lead Pitch | 10mm | |
| Tolerance | ±20 % | |
| Leakage Current | 0pA | |
| Series | B43630 | |
| Equivalent Series Resistance ESR | 40mΩ | |
| Automotive Standard | No | |
| Dissipation Factor | 0.20% | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1200μF | ||
Product Type Capacitor | ||
Voltage 400V dc | ||
Construction Cylindrical Can | ||
Mount Type Snap-in | ||
Polarity Polar | ||
Height 55mm | ||
Length 55mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Termination Type Screw | ||
Capacitor Ripple Current 4.4A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS, IEC 60384-4 | ||
Lead Pitch 10mm | ||
Tolerance ±20 % | ||
Leakage Current 0pA | ||
Series B43630 | ||
Equivalent Series Resistance ESR 40mΩ | ||
Automotive Standard No | ||
Dissipation Factor 0.20% | ||
- COO (Country of Origin):
- HU
The EPCOS Compact Aluminium Electrolytic Snap-in Capacitors of 1200uF 20% with 400VDC.It has PVC 6mm Terminal.
High ripple current capability
RoHS-compatible
Extremely high CV product
Related links
- TDK 1200 μF Capacitor 400V dc, Snap-in - B43630A9128M060
- TDK 100 μF Capacitor 400V dc, Snap-in - B43547A9107M060
- TDK 330 μF Capacitor 400V dc, Snap-in
- TDK 470 μF Capacitor 400V dc, Snap-in
- TDK 560 μF Capacitor 400V dc, Snap-in
- TDK 180 μF Capacitor 400V dc, Snap-in
- TDK 270 μF Capacitor 400V dc, Snap-in
- TDK 100 μF Capacitor 400V dc, Snap-in
