RS PRO 470 μF Capacitor 25V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 pack of 50 units)*

PHP711.65

(exc. VAT)

PHP797.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 1,700 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
50 - 200PHP14.233PHP711.65-
250 - 450PHP12.904PHP645.209%
500 +PHP11.515PHP575.7519%

*price indicative

RS Stock No.:
181-5378
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Capacitor

Capacitance

470μF

Voltage

25V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Height

12mm

Length

12mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

790mA

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

1000 h

Automotive Standard

No

Series

RS PRO

Leakage Current

3μA

Tolerance

±20 %

Dissipation Factor

14%

COO (Country of Origin):
TW

RS PRO Electrolytic Capacitor


The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 470μF, at a rated voltage of 25VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.

Features and Benefits


• Diameter is 10mm

• Dissipation factor is 14%

• Height is 12mm

• Lead pitch is 5mm

• Leakage current is 3μA

• Operating temperature ranging between -40°C and 105°C

• Ripple current is 790mA

• Working voltage is 25VDC

Applications


• Computer peripheral

• Mother board

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy