Wurth Elektronik 470 μF Capacitor 25V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP383.40

(exc. VAT)

PHP429.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 40PHP38.34PHP383.40
50 - 90PHP37.573PHP375.73
100 - 190PHP36.824PHP368.24
200 - 990PHP36.087PHP360.87
1000 +PHP35.365PHP353.65

*price indicative

RS Stock No.:
839-9162
Distrelec Article No.:
304-38-201
Mfr. Part No.:
860160475022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

470μF

Product Type

Capacitor

Voltage

25V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

12.5mm

Polarity

Polar

Length

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Capacitor Ripple Current

1A

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

6000 h

Automotive Standard

No

Series

WCAP-ATLL

Tolerance

±20 %

Leakage Current

117.5μA

Dissipation Factor

14%

Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000 h to 10000 h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy