RS PRO 1000 μF Capacitor 50V dc, Through Hole Radial Lead
- RS Stock No.:
- 181-5064
- Manufacturer:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save PHP768.00
View bulk pricing optionsSubtotal (1 bag of 250 units)*
PHP8,525.25
(exc. VAT)
PHP9,548.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 500 unit(s) shipping from January 26, 2027
- Plus 500 unit(s) shipping from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 250 - 500 | PHP34.101 | PHP8,525.25 | - |
| 750 + | PHP33.077 | PHP8,269.25 | PHP768.00 |
*price indicative
- RS Stock No.:
- 181-5064
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Height | 26mm | |
| Length | 26mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Capacitor Ripple Current | 2A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Lead Pitch | 5mm | |
| Series | RS PRO | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Height 26mm | ||
Length 26mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Capacitor Ripple Current 2A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Lead Pitch 5mm | ||
Series RS PRO | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- TW
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 1000μF, at a rated voltage of 50VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
• Diameter is 13mm
• Dissipation factor is 10%
• Height is 26mm
• Lead pitch is 5mm
• Leakage current is 3μA
• Operating temperature ranging between -40°C and 105°C
• Ripple current is 2A
• Working voltage is 50VDC
Applications
• Computer peripheral
• Mother board
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 1000 μF Capacitor 50V dc, Through Hole Radial Lead
- RS PRO 1000 μF Capacitor 10V dc, Through Hole Radial Lead
- RS PRO 1000 μF Capacitor 25V dc, Through Hole Radial Lead
- RS PRO 1000 μF Capacitor 63V dc, Through Hole Radial Lead
- RS PRO 1000 μF Capacitor 16V dc, Through Hole Radial Lead
- RS PRO 1000 μF Capacitor 50V dc Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole Radial Lead
- RS PRO 330 nF Capacitor 50V dc, Through Hole Radial Lead
