RS PRO 1000 μF Capacitor 25V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 181-5060
- Manufacturer:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 1500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
PHP4,717.00
(exc. VAT)
PHP5,283.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 500 unit(s) shipping from January 26, 2027
- Plus 1,000 unit(s) shipping from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 1000 | PHP9.434 | PHP4,717.00 | - |
| 1500 + | PHP9.151 | PHP4,575.50 | 2% |
*price indicative
- RS Stock No.:
- 181-5060
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.4A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.4A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series RS PRO | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- TW
Used in mother board,computer peripheral,etc.
Safety vent construction design.
Related links
- RS PRO 1000 μF Capacitor 25V dc Through Hole Radial Lead
- RS PRO 1000 μF Capacitor 50V dc Through Hole Radial Lead
- RS PRO 1000 μF Capacitor 10V dc Through Hole Radial Lead
- RS PRO 1000 μF Capacitor 6.3V dc Through Hole Radial Lead
- RS PRO 1000 μF Capacitor 100V dc Through Hole Radial Lead
- RS PRO 1000 μF Capacitor 16V dc Through Hole Radial Lead
- RS PRO 1000 μF Capacitor 35V dc Through Hole Radial Lead
- Panasonic 1000 μF Capacitor 25V dc Through Hole Radial Lead
