Panasonic 47 μF Capacitor 50V dc, Surface Solder - EEE1HA470XP 500

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP511.43

(exc. VAT)

PHP572.80

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Plus 200 unit(s) shipping from November 16, 2026
  • Final 7,550 unit(s) shipping from November 23, 2026

Units
Per Unit
Per Pack*
25 - 75PHP20.457PHP511.43
100 - 225PHP19.844PHP496.10
250 - 475PHP19.249PHP481.23
500 +PHP18.672PHP466.80

*price indicative

RS Stock No.:
176-6381
Mfr. Part No.:
EEE1HA470XP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

7.7mm

Polarity

Polar

Length

7.7mm

Package/Case

500

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

85°C

Lifetime

1000 h

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Tolerance ±

0.2

Ripple Current

105mA

Leakage Current

6μA

Series

S

Dissipation Factor

0.12%

Endurance : 85 °C 2000 h

Vibration-proof product is available upon request. (08 mm and larger)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy