Panasonic 47 μF Capacitor 50V dc, Surface Solder - EEEHB1H470AP 500

This image is representative of the product range

Subtotal (1 reel of 500 units)*

PHP12,969.00

(exc. VAT)

PHP14,525.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
500 +PHP25.938PHP12,969.00

*price indicative

RS Stock No.:
107-1027
Mfr. Part No.:
EEEHB1H470AP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

47μF

Voltage

50V dc

Mount Type

Surface

Packaging

Carrier Tape

Polarity

Polar

Height

10.2mm

Length

10.2mm

Package/Case

500

Minimum Operating Temperature

-40°C

Diameter

10mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Series

HB SMD

Ripple Current

100mA

Automotive Standard

AEC-Q200

Tolerance ±

0.2

Leakage Current

3μA

HB Series


Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.

AEC-Q200 qualified (some deviations apply)

Some capacitors within this range can withstand high reflow temperatures

High ripple current

High reliability

Low impedance

Long life

Surface mount

Applications


Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy