Panasonic 39 μF Capacitor 100V dc, Radial, Through Hole - EEUFS2A390 Radial Lead
- RS Stock No.:
- 176-3931
- Mfr. Part No.:
- EEUFS2A390
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP506.10
(exc. VAT)
PHP566.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- Plus 80 left, shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 40 | PHP25.305 | PHP506.10 | - |
| 60 - 80 | PHP24.546 | PHP490.92 | 2% |
| 100 + | PHP23.81 | PHP476.20 | 5% |
*price indicative
- RS Stock No.:
- 176-3931
- Mfr. Part No.:
- EEUFS2A390
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 39μF | |
| Voltage | 100V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 15mm | |
| Polarity | Polar | |
| Length | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Capacitor Ripple Current | 590mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 8000 h | |
| Lead Pitch | 3.5mm | |
| Automotive Standard | AEC-Q200 | |
| Series | FS | |
| Tolerance | ±20 % | |
| Leakage Current | 0pA | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 39μF | ||
Voltage 100V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 15mm | ||
Polarity Polar | ||
Length 15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Capacitor Ripple Current 590mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 8000 h | ||
Lead Pitch 3.5mm | ||
Automotive Standard AEC-Q200 | ||
Series FS | ||
Tolerance ±20 % | ||
Leakage Current 0pA | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
Related links
- Panasonic 39 μF Capacitor 100V dc Through Hole - EEUFS2A390 Radial Lead
- Panasonic 39 μF Capacitor 100V dc Through Hole - EEUFS2A390B Radial Lead
- Panasonic 560 μF Capacitor 100V dc Through Hole Radial Lead
- Panasonic 330 μF Capacitor 100V dc Through Hole - EEUFS2A331L Radial Lead
- Panasonic 27 μF Capacitor 100V dc Through Hole - EEUFS2A270B Radial Lead
- Panasonic 180 μF Capacitor 100V dc Through Hole - EEUFC2A181L Radial Lead
- Panasonic 1000 μF Capacitor 100V dc Through Hole - ECA2AM102 Radial Lead
- Panasonic 56 μF Capacitor 100V dc Through Hole - EEUFS2A560L Radial Lead
