Panasonic 120 μF Capacitor 80V dc, Radial, Through Hole - EEUFS1K121LB Radial Lead
- RS Stock No.:
- 176-3903
- Mfr. Part No.:
- EEUFS1K121LB
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP332.30
(exc. VAT)
PHP372.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | PHP33.23 | PHP332.30 | - |
| 20 - 40 | PHP32.234 | PHP322.34 | 2% |
| 50 - 90 | PHP31.269 | PHP312.69 | 5% |
| 100 + | PHP30.33 | PHP303.30 | 8% |
*price indicative
- RS Stock No.:
- 176-3903
- Mfr. Part No.:
- EEUFS1K121LB
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 120μF | |
| Product Type | Capacitor | |
| Voltage | 80V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 810mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 9000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Series | FS | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Leakage Current | 0pA | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 120μF | ||
Product Type Capacitor | ||
Voltage 80V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 810mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 9000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Series FS | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Leakage Current 0pA | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
Related links
- Panasonic 120 μF Capacitor 80V dc Through Hole - EEUFS1K121LB Radial Lead
- Panasonic 680 μF Capacitor 80V dc Through Hole - EEUFS1K681 Radial Lead
- Panasonic 82 μF Capacitor 80V dc Through Hole - EEUFS1K820 Radial Lead
- Panasonic 100 μF Capacitor 80V dc Through Hole - EEUFS1K101L Radial Lead
- Panasonic 560 μF Capacitor 80V dc Through Hole - EEUFS1K561L Radial Lead
- Panasonic 390 μF Capacitor 80V dc Through Hole - EEUFS1K391B Radial Lead
- Panasonic 100 μF Capacitor 80V dc Through Hole - EEUFS1K101 Radial Lead
- Panasonic 220 μF Capacitor 80V dc Through Hole - EEUFS1K221 Radial Lead
