Panasonic 120 μF Capacitor 80V dc, Radial, Through Hole - EEUFS1K121LB Radial Lead
- RS Stock No.:
- 176-3816
- Mfr. Part No.:
- EEUFS1K121LB
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 3000 more to save PHP2,232.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
PHP24,795.00
(exc. VAT)
PHP27,770.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 28, 2027
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 2000 | PHP24.795 | PHP24,795.00 | - |
| 3000 + | PHP24.051 | PHP24,051.00 | PHP2,232.00 |
*price indicative
- RS Stock No.:
- 176-3816
- Mfr. Part No.:
- EEUFS1K121LB
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 120μF | |
| Voltage | 80V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 810mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 9000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | FS | |
| Tolerance | ±20 % | |
| Leakage Current | 0pA | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 120μF | ||
Voltage 80V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 810mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Lifetime 9000 h | ||
Automotive Standard AEC-Q200 | ||
Series FS | ||
Tolerance ±20 % | ||
Leakage Current 0pA | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 120 μF Capacitor 80V dc Through Hole - EEUFS1K121LB Radial Lead
- Panasonic 680 μF Capacitor 80V dc Through Hole - EEUFS1K681 Radial Lead
- Panasonic 82 μF Capacitor 80V dc Through Hole - EEUFS1K820 Radial Lead
- Panasonic 100 μF Capacitor 80V dc Through Hole - EEUFS1K101L Radial Lead
- Panasonic 560 μF Capacitor 80V dc Through Hole - EEUFS1K561L Radial Lead
- Panasonic 390 μF Capacitor 80V dc Through Hole - EEUFS1K391B Radial Lead
- Panasonic 100 μF Capacitor 80V dc Through Hole - EEUFS1K101 Radial Lead
- Panasonic 220 μF Capacitor 80V dc Through Hole - EEUFS1K221 Radial Lead
