Panasonic 180 μF Capacitor 80V dc, Radial, Through Hole - EEUFS1K181B Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 7%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP530.70

(exc. VAT)

PHP594.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 10PHP53.07PHP530.70-
20 - 40PHP48.922PHP489.227%
50 - 90PHP42.459PHP424.5919%
100 +PHP38.072PHP380.7228%

*price indicative

RS Stock No.:
176-3883
Mfr. Part No.:
EEUFS1K181B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

180μF

Voltage

80V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

1.1A

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

10000 h

Lead Pitch

5mm

Tolerance

±20 %

Leakage Current

0pA

Series

FS

Automotive Standard

AEC-Q200

Dissipation Factor

0.08%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)

Endurance : 105 °C 5000 h to 10000 h

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy