KEMET 470 μF Capacitor 25V dc, Surface Solder - EDK477M025A9PAA
- RS Stock No.:
- 174-4560
- Mfr. Part No.:
- EDK477M025A9PAA
- Manufacturer:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP290.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP290.80
(exc. VAT)
PHP325.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 120 unit(s) ready to ship from another location
- Plus 3,060 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | PHP29.08 | PHP290.80 | - |
| 100 - 240 | PHP26.172 | PHP261.72 | PHP290.80 |
| 250 + | PHP23.554 | PHP235.54 | PHP1,381.50 |
*price indicative
- RS Stock No.:
- 174-4560
- Mfr. Part No.:
- EDK477M025A9PAA
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Height | 10.2mm | |
| Polarity | Polar | |
| Length | 10.3mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Width | 10.3mm | |
| Standards/Approvals | No | |
| Lifetime | 2000 h | |
| Leakage Current | 117.5μA | |
| Tolerance ± | 0.2 | |
| Series | EDK | |
| Automotive Standard | No | |
| Ripple Current | 380mA | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Height 10.2mm | ||
Polarity Polar | ||
Length 10.3mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Width 10.3mm | ||
Standards/Approvals No | ||
Lifetime 2000 h | ||
Leakage Current 117.5μA | ||
Tolerance ± 0.2 | ||
Series EDK | ||
Automotive Standard No | ||
Ripple Current 380mA | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- CN
KEMETs EDK series of aluminium electrolytic surface mount capacitors are designed for high density printed circuit boards.
Applications
Typical applications include coupling, decoupling, bypass, and filtering.
Surface mount lead terminals
Low profile vertical chip
General purpose +85°C/2,000 hours
Related links
- KEMET 470 μF Capacitor 25V dc, Surface Solder - EDK477M025A9PAA
- KEMET 10 μF Capacitor 25V dc, Surface Solder
- KEMET 10 μF Capacitor 25V dc, Surface Solder - EXV106M025A9BAA
- KEMET 100 μF Capacitor 25V dc, Surface Solder - EXV107M025A9HAA
- KYOCERA AVX 27 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - AHA0608270M025R 0608
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 500
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 200
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 1000
