Nichicon 3300 μF Capacitor 50V dc, Radial, Through Hole - UVY1H332MHD Radial Lead
- RS Stock No.:
- 173-3396
- Mfr. Part No.:
- UVY1H332MHD
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP6,337.65
(exc. VAT)
PHP7,098.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 200 unit(s), ready to ship from another location
Units | Per Unit | Per Box* |
|---|---|---|
| 50 + | PHP126.753 | PHP6,337.65 |
*price indicative
- RS Stock No.:
- 173-3396
- Mfr. Part No.:
- UVY1H332MHD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 3300μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Height | 35.5mm | |
| Polarity | Polar | |
| Length | 35.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.8A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Series | VY | |
| Leakage Current | 5mA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 3300μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Height 35.5mm | ||
Polarity Polar | ||
Length 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.8A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Series VY | ||
Leakage Current 5mA | ||
Tolerance ±20 % | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C;High ripple current and temperature range
Related links
- Nichicon 3300 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 3300 μF Capacitor 50V dc Through Hole - UVZ1H332MHD Radial Lead
- Nichicon 1000 μF Capacitor 50V dc Through Hole - UPS1H102MHD Radial Lead
- Nichicon 2200 μF Capacitor 50V dc Through Hole - UVK1H222MHD Radial Lead
- Nichicon 120 μF Capacitor 50V dc Through Hole - UPW1H121MPD Radial Lead
- Nichicon 47 μF Capacitor 50V dc Through Hole - PLX1H470MDL1 Radial Lead
- Nichicon 1000 μF Capacitor 50V dc Through Hole - UBT1H102MHD8 Radial Lead
- Nichicon 47 μF Capacitor 50V dc Through Hole Lead
