Nichicon 22 μF Capacitor 25V dc, Surface Solder
- RS Stock No.:
- 173-3168
- Mfr. Part No.:
- UCD1E220MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-3168
- Mfr. Part No.:
- UCD1E220MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 22μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Series | CD | |
| Tolerance ± | 0.2 | |
| Ripple Current | 160mA | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 3μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 22μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Polar | ||
Height 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS 2002/95/EC | ||
Series CD | ||
Tolerance ± 0.2 | ||
Ripple Current 160mA | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 3μA | ||
CD Series Low Impedance
Related links
- Nichicon 22 μF Capacitor 25V dc, Surface Solder - UCD1E220MCL1GS
- Nichicon 22 μF Capacitor 25V dc, Surface Solder
- Nichicon 22 μF Capacitor 25V dc, Surface Solder - UCW1E220MCL1GS
- Nichicon 22 μF Capacitor 25V dc, Surface Solder - UUD1E220MCL1GS
- Nichicon 220 μF Capacitor 25V dc, Surface Solder
- Nichicon 100 μF Capacitor 25V dc, Surface Solder
- Nichicon 10 μF Capacitor 25V dc, Surface Solder
- Nichicon 680 μF Capacitor 25V dc, Surface Solder
