Nichicon 22 μF Capacitor 25V dc, Surface Solder - UCW1E220MCL1GS
- RS Stock No.:
- 715-1663
- Mfr. Part No.:
- UCW1E220MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP162.00
(exc. VAT)
PHP181.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Being discontinued
- Final 240 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | PHP16.20 | PHP162.00 |
| 50 - 740 | PHP14.449 | PHP144.49 |
| 750 - 2490 | PHP13.016 | PHP130.16 |
| 2500 - 2990 | PHP12.031 | PHP120.31 |
| 3000 + | PHP11.551 | PHP115.51 |
*price indicative
- RS Stock No.:
- 715-1663
- Mfr. Part No.:
- UCW1E220MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 25V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Height | 7mm | |
| Polarity | Polar | |
| Length | 7mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 7000 h | |
| Standards/Approvals | RoHS | |
| Series | CW | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.2 | |
| Ripple Current | 95mA | |
| Leakage Current | 3μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 25V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape | ||
Height 7mm | ||
Polarity Polar | ||
Length 7mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 7000 h | ||
Standards/Approvals RoHS | ||
Series CW | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.2 | ||
Ripple Current 95mA | ||
Leakage Current 3μA | ||
- COO (Country of Origin):
- JP
CW Series Low Impedance
CW Series Aluminium Electrolytic Capacitors
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Related links
- Nichicon 22 μF Capacitor 25V dc, Surface Solder
- Nichicon 22 μF Capacitor 25V dc, Surface Solder - UUD1E220MCL1GS
- Nichicon 22 μF Capacitor 25V dc, Surface Solder - UCD1E220MCL1GS
- Nichicon 220 μF Capacitor 25V dc, Surface Solder
- Nichicon 33 μF Capacitor 25V dc, Surface Solder
- Nichicon 100 μF Capacitor 25V dc, Surface Solder
- Nichicon 10 μF Capacitor 25V dc, Surface Solder
- Nichicon 680 μF Capacitor 25V dc, Surface Solder
