Nichicon 470 μF Capacitor 6.3V dc, Radial, Through Hole - UPS0J471MPD Radial Lead
- RS Stock No.:
- 173-3126
- Mfr. Part No.:
- UPS0J471MPD
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 box of 200 units)*
PHP2,454.00
(exc. VAT)
PHP2,748.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 1,400 unit(s), ready to ship from another location
Units | Per Unit | Per Box* |
|---|---|---|
| 200 + | PHP12.27 | PHP2,454.00 |
*price indicative
- RS Stock No.:
- 173-3126
- Mfr. Part No.:
- UPS0J471MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 6.3V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bulk | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Capacitor Ripple Current | 410mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | PS | |
| Leakage Current | 4μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 24% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 6.3V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bulk | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Capacitor Ripple Current 410mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series PS | ||
Leakage Current 4μA | ||
Tolerance ±20 % | ||
Dissipation Factor 24% | ||
- COO (Country of Origin):
- JP
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR;Wide temperature range
Miniature sized
Related links
- Nichicon 470 μF Capacitor 6.3V dc Through Hole Radial Lead
- Nichicon 470 μF Capacitor 6.3V dc Through Hole - UPW0J471MPD Radial Lead
- Nichicon 47 μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 6.3V dc Through Hole Radial Lead
- Nichicon 3300 μF Capacitor 6.3V dc Through Hole Radial Lead
- Nichicon 47 μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - RNS0J470MDS1JT Radial Lead
- Nichicon 3300 μF Capacitor 6.3V dc Through Hole - UHE0J332MHD Radial Lead
- Nichicon 820 μF Capacitor 6.3V dc Through Hole - UPW0J821MPD Radial Lead
