Nichicon 820 μF Capacitor 6.3V dc, Radial, Through Hole - UPW0J821MPD Radial Lead
- RS Stock No.:
- 165-3915
- Mfr. Part No.:
- UPW0J821MPD
- Manufacturer:
- Nichicon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-3915
- Mfr. Part No.:
- UPW0J821MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 820μF | |
| Product Type | Capacitor | |
| Voltage | 6.3V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Polarity | Polar | |
| Height | 15mm | |
| Length | 15mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 730mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Lifetime | 3000 h | |
| Lead Pitch | 3.5mm | |
| Leakage Current | 4μA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | PW | |
| Dissipation Factor | 22% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 820μF | ||
Product Type Capacitor | ||
Voltage 6.3V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Polarity Polar | ||
Height 15mm | ||
Length 15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 730mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Lifetime 3000 h | ||
Lead Pitch 3.5mm | ||
Leakage Current 4μA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series PW | ||
Dissipation Factor 22% | ||
PW Series Radial 6.3 to 35V
Related links
- Nichicon 820 μF Capacitor 6.3V dc Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 6.3V dc Through Hole Radial Lead
- Nichicon 3300 μF Capacitor 6.3V dc Through Hole Radial Lead
- Nichicon 47 μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole Radial Lead
- Nichicon 3300 μF Capacitor 6.3V dc Through Hole - UHE0J332MHD Radial Lead
- Nichicon 3300 μF Capacitor 6.3V dc Through Hole - UVY0J332MPD Radial Lead
- Nichicon 470 μF Capacitor 6.3V dc Through Hole Radial Lead
- Nichicon 22000 μF Capacitor 6.3V dc Through Hole Radial Lead
