Nichicon 3300 μF Capacitor 6.3V dc, Radial, Through Hole - UVY0J332MPD Radial Lead

This image is representative of the product range

Subtotal (1 box of 200 units)*

PHP4,774.00

(exc. VAT)

PHP5,346.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,400 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
200 +PHP23.87PHP4,774.00

*price indicative

RS Stock No.:
167-8152
Mfr. Part No.:
UVY0J332MPD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

3300μF

Product Type

Capacitor

Voltage

6.3V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Capacitor Ripple Current

840mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

1000 h

Automotive Standard

No

Series

VY

Leakage Current

623.7μA

Tolerance

±20 %

Dissipation Factor

28%

Nichicon VY Series General Purpose Electrolytic Capacitors


Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.

Features & Benefits:


Lifetime rating of 1000 hours @ 105°C;High ripple current and temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy