KEMET 470 μF Capacitor 450V dc, Screw - PEH200YH3470MU2
- RS Stock No.:
- 173-2013
- Mfr. Part No.:
- PEH200YH3470MU2
- Manufacturer:
- KEMET
This image is representative of the product range
Subtotal (1 bag of 24 units)*
PHP57,100.85
(exc. VAT)
PHP63,952.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 24 + | PHP2,379.202 | PHP57,100.85 |
*price indicative
- RS Stock No.:
- 173-2013
- Mfr. Part No.:
- PEH200YH3470MU2
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 450V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Height | 77.5mm | |
| Polarity | Polar | |
| Length | 77.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 51.6mm | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 4.5A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, IEC 60384-4 | |
| Lifetime | 12000 h | |
| Series | PEH200 | |
| Leakage Current | 4.6mA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 120 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 450V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Height 77.5mm | ||
Polarity Polar | ||
Length 77.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51.6mm | ||
Termination Type Screw | ||
Capacitor Ripple Current 4.5A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, IEC 60384-4 | ||
Lifetime 12000 h | ||
Series PEH200 | ||
Leakage Current 4.6mA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 120 | ||
Automotive Standard No | ||
PEH200 Series
The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.
Features
Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Applications
Ground power units,
Uninterruptible power supplies;Welding equipment and drives
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Note
Screws and washers are not supplied.
Standards
IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified
AEC-Q200 qualified
Related links
- KEMET 470 μF Capacitor 450V dc, Screw - PEH200YH3470MU2
- KEMET 470 μF Capacitor 450V dc, Screw
- KEMET 470 μF Capacitor 450V dc, Screw - ALS30A471DF450
- KEMET 470 μF Capacitor 450V dc, Screw - ALS31A471DF450
- KEMET 4700 μF Capacitor 450V dc, Screw
- KEMET 2200 μF Capacitor 450V dc, Screw
- KEMET 220 μF Capacitor 450V dc, Screw
- KEMET 1200 μF Capacitor 450V dc, Screw - ALS70A122DF450
