KEMET 470 μF Capacitor 450V dc, Screw - PEH200YH3470MU2
- RS Stock No.:
- 190-002
- Mfr. Part No.:
- PEH200YH3470MU2
- Manufacturer:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP2,360.75
View bulk pricing optionsSubtotal (1 unit)*
PHP3,147.26
(exc. VAT)
PHP3,524.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP3,147.26 | - |
| 25 - 49 | PHP3,052.83 | PHP2,360.75 |
| 50 - 74 | PHP2,961.25 | PHP9,300.50 |
| 75 - 99 | PHP2,872.42 | PHP20,613.00 |
| 100 + | PHP2,786.26 | PHP36,100.00 |
*price indicative
- RS Stock No.:
- 190-002
- Mfr. Part No.:
- PEH200YH3470MU2
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Height | 77.5mm | |
| Polarity | Polar | |
| Length | 77.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 51.6mm | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 4.5A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 12000 h | |
| Standards/Approvals | RoHS, IEC 60384-4 | |
| Equivalent Series Resistance ESR | 120 | |
| Series | PEH200 | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 4.6mA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Height 77.5mm | ||
Polarity Polar | ||
Length 77.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51.6mm | ||
Termination Type Screw | ||
Capacitor Ripple Current 4.5A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 12000 h | ||
Standards/Approvals RoHS, IEC 60384-4 | ||
Equivalent Series Resistance ESR 120 | ||
Series PEH200 | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 4.6mA | ||
PEH200 Series
The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.
Features
Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Applications
Ground power units,
Uninterruptible power supplies;Welding equipment and drives
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Note
Screws and washers are not supplied.
Standards
IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified
AEC-Q200 qualified
Related links
- KEMET 470 μF Capacitor 450V dc, Screw - PEH200YH3470MU2
- KEMET 470 μF Capacitor 450V dc, Screw
- KEMET 470 μF Capacitor 450V dc, Screw - ALS30A471DF450
- KEMET 470 μF Capacitor 450V dc, Screw - ALS31A471DF450
- KEMET 4700 μF Capacitor 450V dc, Screw
- KEMET 2200 μF Capacitor 450V dc, Screw
- KEMET 220 μF Capacitor 450V dc, Screw
- KEMET 1200 μF Capacitor 450V dc, Screw - ALS70A122DF450
