KEMET 220 μF Capacitor 250V dc, Snap-in - PEH536SAE3220M3
- RS Stock No.:
- 173-1902
- Mfr. Part No.:
- PEH536SAE3220M3
- Manufacturer:
- KEMET
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP47,410.30
(exc. VAT)
PHP53,099.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 600 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 + | PHP474.103 | PHP47,410.30 |
*price indicative
- RS Stock No.:
- 173-1902
- Mfr. Part No.:
- PEH536SAE3220M3
- Manufacturer:
- KEMET
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 250V dc | |
| Mount Type | Snap-in | |
| Construction | Cylindrical Can | |
| Packaging | Bag | |
| Height | 40mm | |
| Polarity | Polar | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Capacitor Ripple Current | 810mA | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, IEC 60384-4 | |
| Lifetime | 4600 h @ +105 °C/250V dc/Ir, 6000h @ +105 °C/250V dc | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 450mΩ | |
| Series | PEH536 | |
| Leakage Current | 30μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 250V dc | ||
Mount Type Snap-in | ||
Construction Cylindrical Can | ||
Packaging Bag | ||
Height 40mm | ||
Polarity Polar | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Capacitor Ripple Current 810mA | ||
Termination Type Screw | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, IEC 60384-4 | ||
Lifetime 4600 h @ +105 °C/250V dc/Ir, 6000h @ +105 °C/250V dc | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 450mΩ | ||
Series PEH536 | ||
Leakage Current 30μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
PEH536 Series
Standards
Related links
- KEMET 220 μF Capacitor 250V dc, Snap-in
- KEMET 820 μF Capacitor 250V dc, Snap-in - PEH536SDF3820M3
- KEMET 1000 μF Capacitor 250V dc, Snap-in
- KEMET 470 μF Capacitor 250V dc, Snap-in
- KEMET 470 μF Capacitor 250V dc, Snap-in - PEH536SBG3470M3
- KEMET 1500 μF Capacitor 250V dc, Snap-in - ALC10C152EG250
- KEMET 270 μF Capacitor 250V dc, Snap-in - ALC70A271BB250
- KEMET 820 μF Capacitor 250V dc, Snap-in - ALC70A821EB250
