KEMET 1500 μF Capacitor 250V dc, Snap-in - ALC10C152EG250

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP226.15

View bulk pricing options

Subtotal (1 unit)*

PHP1,809.18

(exc. VAT)

PHP2,026.28

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,809.18-
5 - 24PHP1,763.95PHP226.15
25 - 49PHP1,719.86PHP2,233.00
50 - 74PHP1,676.89PHP6,614.50
75 +PHP1,634.98PHP13,065.00

*price indicative

Packaging Options:
RS Stock No.:
339-8164
Mfr. Part No.:
ALC10C152EG250
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Capacitor

Capacitance

1500μF

Voltage

250V dc

Construction

Cylindrical Can

Mount Type

Snap-in

Height

55mm

Polarity

Polar

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Pin Count

2

Termination Type

Screw

Capacitor Ripple Current

5.3A

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, IEC 60384-4

Lifetime

29000 h

Lead Pitch

22.5mm

Equivalent Series Resistance ESR

89mΩ

Tolerance

±20 %

Leakage Current

2.3mA

Automotive Standard

No

Series

ALC10

ALC10 Series


Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).

Multi-pin snap-in terminations

Compact size

Long life, up to 18,000 hours

High ripple current

High voltage

Excellent surge voltage capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy