Rubycon 820 μF Capacitor 100V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 172-8136
- Mfr. Part No.:
- 100ZLJ820M18X40
- Manufacturer:
- Rubycon
This image is representative of the product range
Subtotal (1 box of 200 units)*
PHP40,601.60
(exc. VAT)
PHP45,473.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 2,000 unit(s), ready to ship from another location
Units | Per Unit | Per Box* |
|---|---|---|
| 200 + | PHP203.008 | PHP40,601.60 |
*price indicative
- RS Stock No.:
- 172-8136
- Mfr. Part No.:
- 100ZLJ820M18X40
- Manufacturer:
- Rubycon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Product Type | Capacitor | |
| Capacitance | 820μF | |
| Voltage | 100V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Height | 40mm | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 3.9A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Width | 18mm | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Series | ZLJ | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Product Type Capacitor | ||
Capacitance 820μF | ||
Voltage 100V dc | ||
Mount Type Radial, Through Hole | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Height 40mm | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 3.9A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Width 18mm | ||
Lead Pitch 7.5mm | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Series ZLJ | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
ZLJ Series
Related links
- Rubycon 820 μF Capacitor 100V dc Through Hole - 100ZLJ820M18X40 Radial Lead
- Rubycon 220 μF Capacitor 100V dc Through Hole Radial Lead
- Rubycon 100 μF Capacitor 100V dc Through Hole Radial Lead
- Rubycon 82 μF Capacitor 100V dc Through Hole Radial Lead
- Rubycon 33 μF Capacitor 100V dc Through Hole Radial Lead
- Rubycon 47 μF Capacitor 100V dc Through Hole Radial Lead
- Panasonic 560 μF Capacitor 100V dc Through Hole Radial Lead
- Panasonic 220 μF Capacitor 100V dc Through Hole Radial Lead
