Rubycon 33 μF Capacitor 100V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 172-6207
- Mfr. Part No.:
- 100ZLJ33M8X11.5
- Manufacturer:
- Rubycon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-6207
- Mfr. Part No.:
- 100ZLJ33M8X11.5
- Manufacturer:
- Rubycon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Product Type | Capacitor | |
| Capacitance | 33μF | |
| Voltage | 100V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Radial, Through Hole | |
| Polarity | Polar | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Capacitor Ripple Current | 620mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 8000 h | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Series | ZLJ | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Product Type Capacitor | ||
Capacitance 33μF | ||
Voltage 100V dc | ||
Construction Cylindrical Can | ||
Mount Type Radial, Through Hole | ||
Polarity Polar | ||
Height 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Capacitor Ripple Current 620mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 8000 h | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Series ZLJ | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
ZLJ Series
Related links
- Rubycon 33 μF Capacitor 100V dc Through Hole - 100ZLJ33M8X11.5 Radial Lead
- Rubycon 33 μF Capacitor 100V dc Through Hole - 100YXF33M10X12.5 Radial Lead
- Rubycon 220 μF Capacitor 100V dc Through Hole Radial Lead
- Rubycon 820 μF Capacitor 100V dc Through Hole Radial Lead
- Rubycon 100 μF Capacitor 100V dc Through Hole Radial Lead
- Rubycon 82 μF Capacitor 100V dc Through Hole Radial Lead
- Rubycon 47 μF Capacitor 100V dc Through Hole Radial Lead
- Rubycon 820 μF Capacitor 100V dc Through Hole - 100ZLJ820M18X40 Radial Lead
