Rubycon 2200 μF Capacitor 25V dc, Radial, Through Hole - 25ZLH2200MEFC16X20

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-6328
Mfr. Part No.:
25ZLH2200MEFC16X20
Manufacturer:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

2200μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Height

20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Capacitor Ripple Current

3.3A

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Standards/Approvals

RoHS

Lifetime

10000 h

Series

ZLH

Automotive Standard

No

Tolerance

±20 %

Leakage Current

3μA

Dissipation Factor

14%

COO (Country of Origin):
JP

ZLH Series


ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor

High Endurance, Load Life: 6000 to 10000h at 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy