Panasonic 12 μF Capacitor 35V dc, Radial, Through Hole - EEAFC1V120 Radial Lead
- RS Stock No.:
- 172-4401
- Mfr. Part No.:
- EEAFC1V120
- Manufacturer:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 172-4401
- Mfr. Part No.:
- EEAFC1V120
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 12μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 7mm | |
| Polarity | Polar | |
| Length | 7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 120mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2mm | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 950mΩ | |
| Series | FC Radial | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 12μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 7mm | ||
Polarity Polar | ||
Length 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 120mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 2mm | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 950mΩ | ||
Series FC Radial | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 12 μF Capacitor 35V dc Through Hole - EEAFC1V120 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 2200 μF Capacitor 35V dc Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 4.7 μF Capacitor 35V dc Through Hole Radial Lead
- Panasonic 22 μF Capacitor 35V dc Through Hole Radial Lead
- Panasonic 3300 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 4700 μF Capacitor 35V dc Through Hole Radial Lead
