TDK 5600 μF Capacitor 450V dc, Screw - B43703A5568M600
- RS Stock No.:
- 171-3265
- Mfr. Part No.:
- B43703A5568M600
- Manufacturer:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
PHP7,695.85
(exc. VAT)
PHP8,619.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 2 | PHP7,695.85 | - |
| 3 - 4 | PHP7,306.19 | 5% |
| 5 - 9 | PHP6,965.24 | 9% |
| 10 - 19 | PHP6,741.45 | 12% |
| 20 + | PHP6,575.58 | 14% |
*price indicative
- RS Stock No.:
- 171-3265
- Mfr. Part No.:
- B43703A5568M600
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Capacitor | |
| Capacitance | 5600μF | |
| Voltage | 450V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Height | 143.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 64.3mm | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 15.8A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 28.5mm | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Lifetime | 12000 h | |
| Equivalent Series Resistance ESR | 18mΩ | |
| Automotive Standard | No | |
| Series | B43703 | |
| Tolerance | ±20 % | |
| Leakage Current | 0pA | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Capacitor | ||
Capacitance 5600μF | ||
Voltage 450V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Height 143.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 64.3mm | ||
Termination Type Screw | ||
Capacitor Ripple Current 15.8A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 28.5mm | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Lifetime 12000 h | ||
Equivalent Series Resistance ESR 18mΩ | ||
Automotive Standard No | ||
Series B43703 | ||
Tolerance ±20 % | ||
Leakage Current 0pA | ||
Dissipation Factor 0.2% | ||
- COO (Country of Origin):
- HU
EPCOS Aluminium Electrolytic Capacitor
The EPCOS B43644 series aluminium electrolytic capacitor has 5600μF capacitance and is chassis mount. It has a diameter of 64.3mm, a height 143.2mm and a lead pitch of 28.5mm. This capacitor is ultra-compact and has an aluminium case with an insulated PETsleeve without an insulation sheet at the can bottom. It has snap-in solder pins to place on the PC board. The capacitor protects against overload by safety vent on the base. It requires a voltage of 450VDC and a ripple current of 15.8A.
Features and Benefits
• Extremely high CV product
• High reliability
• High ripple current capability
• 12000hrs lifetime
• Operating temperature ranges between -40°C and 85°C
• Tolerance is ±20%
Applications
• Frequency converters
• Medical appliances
• Professional power supplies
• Solar inverters
• Uninterruptible power supplies
Certifications
• IEC 60695-11-5
Related links
- TDK 5600 μF Capacitor 450V dc, Screw - B43703A5568M600
- Nichicon 5600 μF Capacitor 450V dc, Screw
- Nichicon 5600 μF Capacitor 450V dc, Screw - LQR2W562MSEJ
- Nichicon 5600 μF Capacitor 450V dc, Screw - LNY2W562MSEH
- Nichicon 3900 μF Capacitor 450V dc, Screw - LNY2W392MSEH
- Nichicon 3300 μF Capacitor 450V dc, Screw
- Nichicon 1200 μF Capacitor 450V dc, Screw
- Nichicon 10000 μF Capacitor 450V dc, Screw
