TDK 5600 μF Capacitor 450V dc, Screw - B43703A5568M600

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 25 units)*

PHP158,329.73

(exc. VAT)

PHP177,329.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
25 - 50PHP6,333.189PHP158,329.73
75 +PHP6,248.37PHP156,209.25

*price indicative

RS Stock No.:
171-3232
Mfr. Part No.:
B43703A5568M600
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Capacitor

Capacitance

5600μF

Voltage

450V dc

Construction

Cylindrical Can

Mount Type

Screw

Polarity

Polar

Height

143.2mm

Minimum Operating Temperature

-40°C

Diameter

64.3mm

Termination Type

Screw

Pin Count

2

Capacitor Ripple Current

15.8A

Maximum Operating Temperature

85°C

Lifetime

12000 h

Standards/Approvals

IEC 60384-4, RoHS

Lead Pitch

28.5mm

Tolerance

±20 %

Leakage Current

0pA

Automotive Standard

No

Equivalent Series Resistance ESR

18mΩ

Series

B43703

Dissipation Factor

0.2%

COO (Country of Origin):
HU

EPCOS Aluminium Electrolytic Capacitor


The EPCOS B43644 series aluminium electrolytic capacitor has 5600μF capacitance and is chassis mount. It has a diameter of 64.3mm, a height 143.2mm and a lead pitch of 28.5mm. This capacitor is ultra-compact and has an aluminium case with an insulated PETsleeve without an insulation sheet at the can bottom. It has snap-in solder pins to place on the PC board. The capacitor protects against overload by safety vent on the base. It requires a voltage of 450VDC and a ripple current of 15.8A.

Features and Benefits


• Extremely high CV product

• High reliability

• High ripple current capability

• 12000hrs lifetime

• Operating temperature ranges between -40°C and 85°C

• Tolerance is ±20%

Applications


• Frequency converters

• Medical appliances

• Professional power supplies

• Solar inverters

• Uninterruptible power supplies

Certifications


• IEC 60695-11-5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy