RS PRO 47 μF Capacitor 35V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Subtotal (1 bag of 1000 units)*

PHP2,850.00

(exc. VAT)

PHP3,190.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
1000 +PHP2.85PHP2,850.00

*price indicative

RS Stock No.:
170-1055
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Capacitor

Capacitance

47μF

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Polarity

Polar

Height

7mm

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Capacitor Ripple Current

70mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS

Lead Pitch

2.5mm

Series

RS PRO

Tolerance

±20 %

Automotive Standard

No

Leakage Current

3μA

Dissipation Factor

12%

COO (Country of Origin):
TW

RS Aluminium 7 mm Radial Capacitors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy