Wurth Elektronik 470 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-6371
- Mfr. Part No.:
- 860240578010
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP318.35
(exc. VAT)
PHP356.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 25 unit(s) shipping from November 16, 2026
- Plus 170 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | PHP63.67 | PHP318.35 | - |
| 50 - 120 | PHP61.76 | PHP308.80 | 2% |
| 125 - 295 | PHP59.908 | PHP299.54 | 5% |
| 300 - 595 | PHP58.11 | PHP290.55 | 8% |
| 600 + | PHP56.364 | PHP281.82 | 11% |
*price indicative
- RS Stock No.:
- 839-6371
- Mfr. Part No.:
- 860240578010
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.1A | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | WCAP-AT1H | |
| Tolerance | ±20 % | |
| Leakage Current | 164.5μA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.1A | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series WCAP-AT1H | ||
Tolerance ±20 % | ||
Leakage Current 164.5μA | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Long Life WCAP-AT1H Capacitor Series
Related links
- Wurth Elektronik 470 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 470 μF Capacitor 35V dc Through Hole - 860240578010 Radial Lead
- Wurth Elektronik 470 μF Capacitor 35V dc Through Hole - 860160575025 Radial Lead
- Wurth Elektronik 470 μF Capacitor 35V dc Through Hole - 860010575013 Radial Lead
- Wurth Elektronik 470 μF Capacitor 35V dc Through Hole - 860020575014 Radial Lead
- Wurth Elektronik 470 μF Capacitor 35V dc Through Hole - 860040575010 Radial Lead
- Wurth Elektronik 470 nF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 470 nF Capacitor 400V dc Through Hole Radial Lead
