CHEMI-CON 220 μF Capacitor 400V dc, Snap-in - EKMQ401VSN221MQ35S

This image is representative of the product range

Subtotal (1 box of 200 units)*

PHP54,776.40

(exc. VAT)

PHP61,349.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
200 +PHP273.882PHP54,776.40

*price indicative

RS Stock No.:
170-0652
Mfr. Part No.:
EKMQ401VSN221MQ35S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

220μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Snap-in

Construction

Radial Can

Packaging

Bulk

Height

37mm

Polarity

Polar

Length

35mm

Minimum Operating Temperature

-25°C

Diameter

25.4mm

Capacitor Ripple Current

1.1A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

10mm

Tolerance

±20 %

Automotive Standard

No

Leakage Current

3μA

Series

KMQ

Dissipation Factor

0.15%

COO (Country of Origin):
MY

KMQ Series Snap-In Aluminium Electrolytic Capacitors


KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy