CHEMI-CON 150 μF Capacitor 400V dc, Snap-in

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP85.30

View bulk pricing options

Subtotal (1 unit)*

PHP283.69

(exc. VAT)

PHP317.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
  • Plus 33 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP283.69-
10 - 49PHP275.16PHP85.30
50 - 99PHP266.93PHP838.00
100 +PHP258.90PHP2,479.00

*price indicative

RS Stock No.:
841-4858
Mfr. Part No.:
EKMQ401VSN151MP30S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

150μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Snap-in

Construction

Radial Can

Packaging

Bulk

Polarity

Polar

Height

32mm

Length

30mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Capacitor Ripple Current

880mA

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

10mm

Series

KMQ

Leakage Current

3μA

Tolerance

±20 %

Automotive Standard

No

Dissipation Factor

0.15%

KMQ Series Snap-In Aluminium Electrolytic Capacitors


KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy