CHEMI-CON 1500 μF Capacitor 35V dc, Through Hole - ELXZ350ELL152MK35S Radial Lead
- RS Stock No.:
- 170-0417
- Mfr. Part No.:
- ELXZ350ELL152MK35S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Subtotal (1 box of 500 units)*
PHP26,995.00
(exc. VAT)
PHP30,235.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 03, 2027
Units | Per Unit | Per Box* |
|---|---|---|
| 500 + | PHP53.99 | PHP26,995.00 |
*price indicative
- RS Stock No.:
- 170-0417
- Mfr. Part No.:
- ELXZ350ELL152MK35S
- Manufacturer:
- CHEMI-CON
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Capacitor | |
| Capacitance | 1500μF | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Height | 35mm | |
| Length | 35mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.5A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 7000 h | |
| Width | 12.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Series | LXZ | |
| Leakage Current | 3μA | |
| Equivalent Series Resistance ESR | 44mΩ | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Capacitor | ||
Capacitance 1500μF | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Height 35mm | ||
Length 35mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.5A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 7000 h | ||
Width 12.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Series LXZ | ||
Leakage Current 3μA | ||
Equivalent Series Resistance ESR 44mΩ | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
LXZ Series
Related links
- CHEMI-CON 1500 μF Capacitor 35V dc, Through Hole - ELXZ350ELL152MK35S Radial Lead
- CHEMI-CON 1500 μF Capacitor 63V dc, Through Hole Radial Lead
- CHEMI-CON 1500 μF Capacitor 25V dc, Through Hole Radial Lead
- CHEMI-CON 1500 μF Capacitor 63V dc, Through Hole - EGPA630ELL152MM35S Radial Lead
- CHEMI-CON 1500 μF Capacitor 25V dc, Through Hole - EGPA250ELL152MU20S Radial Lead
- CHEMI-CON 470 μF Capacitor 35V dc, Through Hole - EKY-350ELL471MJ20S Radial Lead
- CHEMI-CON 2200 μF Capacitor 35V dc, Through Hole Radial Lead
- CHEMI-CON 3300 μF Capacitor 35V dc, Through Hole Radial Lead
