CHEMI-CON 1000 μF Capacitor 25V dc, Through Hole - ELXZ250ELL102MK20S Radial Lead

This image is representative of the product range

Subtotal (1 box of 1000 units)*

PHP35,340.00

(exc. VAT)

PHP39,580.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Box*
1000 +PHP35.34PHP35,340.00

*price indicative

RS Stock No.:
170-0410
Mfr. Part No.:
ELXZ250ELL102MK20S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Capacitor

Capacitance

1000μF

Voltage

25V dc

Mount Type

Through Hole

Construction

Cylindrical Can

Packaging

Tape & Reel

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.7A

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Width

12.5mm

Standards/Approvals

RoHS

Lifetime

7000 h

Equivalent Series Resistance ESR

76mΩ

Series

LXZ

Automotive Standard

AEC-Q200

Leakage Current

3μA

Tolerance

±20 %

Dissipation Factor

14%

COO (Country of Origin):
JP

LXZ Series


Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy