CHEMI-CON 4700 μF Capacitor 25V dc, Through Hole - ESMQ250ELL472ML25S Radial Lead
- RS Stock No.:
- 146-8415
- Mfr. Part No.:
- ESMQ250ELL472ML25S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP10,988.00
(exc. VAT)
PHP12,306.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 50 | PHP219.76 | PHP10,988.00 |
| 100 + | PHP197.266 | PHP9,863.30 |
*price indicative
- RS Stock No.:
- 146-8415
- Mfr. Part No.:
- ESMQ250ELL472ML25S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Height | 26.5mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16.5mm | |
| Capacitor Ripple Current | 2.2A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 4μA | |
| Series | SMQ | |
| Dissipation Factor | 0.22% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Capacitor | ||
Capacitance 4700μF | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Polar | ||
Height 26.5mm | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16.5mm | ||
Capacitor Ripple Current 2.2A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 4μA | ||
Series SMQ | ||
Dissipation Factor 0.22% | ||
- COO (Country of Origin):
- JP
Downsized from current standard SMG series
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Related links
- CHEMI-CON 4700 μF Capacitor 25V dc, Through Hole Radial Lead
- CHEMI-CON 4700 μF Capacitor 25V dc, Through Hole - EGPD250ELL472ML25H Radial Lead
- CHEMI-CON 4700 μF Capacitor 25V dc Through Hole Radial Lead
- CHEMI-CON 4700 μF Capacitor 25V dc Through Hole - EKY-250ELL472MMP1S Radial Lead
- CHEMI-CON 4700 μF Capacitor 6.3V dc, Through Hole - ESMQ6R3ELL472MK20S Radial Lead
- CHEMI-CON 4700 μF Capacitor 25V dc, Snap-in - EKMQ250ELL472ML25S Radial Lead
- CHEMI-CON 4700 μF Capacitor 16V dc Through Hole Radial Lead
- CHEMI-CON 4700 μF Capacitor 16V dc Through Hole - EKY-160ELL472MM25S Radial Lead
