Nichicon 470 μF Capacitor 25V dc, Surface Solder - UUD1E471MNL1GS

This image is representative of the product range

Subtotal (1 reel of 500 units)*

PHP12,353.00

(exc. VAT)

PHP13,835.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +PHP24.706PHP12,353.00

*price indicative

RS Stock No.:
167-7884
Mfr. Part No.:
UUD1E471MNL1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

470μF

Voltage

25V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape

Height

10mm

Polarity

Polar

Length

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

No

Lifetime

5000 h

Series

UD

Automotive Standard

AEC-Q200

Leakage Current

117.5μA

Ripple Current

670mA

Tolerance ±

0.2

UD Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy