Nichicon 470 μF Capacitor 25V dc, Surface Solder - UWT1E471MNL1GS

This image is representative of the product range

Subtotal (1 reel of 500 units)*

PHP7,315.00

(exc. VAT)

PHP8,195.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +PHP14.63PHP7,315.00

*price indicative

RS Stock No.:
167-8151
Mfr. Part No.:
UWT1E471MNL1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

470μF

Voltage

25V dc

Mount Type

Surface

Construction

Cylindrical Can

Polarity

Polar

Height

10mm

Length

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS 2002/95/EC

Series

WT

Tolerance ±

0.2

Automotive Standard

AEC-Q200

Ripple Current

300mA

Leakage Current

117.5μA

WT Series


WT Aluminium Electrolytic Capacitor series

Chip type operating over wide temperature range of to –55 to +105°C.

Rated Voltage Range of 4 to 50V

Rated Capacitance Range of 0.1 to 1500μF

Designed for surface mounting on high density PC board

Suitable for automatic mounting machine using carrier tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy