Nichicon 470 μF Capacitor 16V dc, Surface Solder - UUD1C471MNL1GS
- RS Stock No.:
- 167-7868
- Mfr. Part No.:
- UUD1C471MNL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP8,315.00
(exc. VAT)
PHP9,315.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 500 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP16.63 | PHP8,315.00 |
*price indicative
- RS Stock No.:
- 167-7868
- Mfr. Part No.:
- UUD1C471MNL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 10mm | |
| Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.2 | |
| Ripple Current | 450mA | |
| Series | UD | |
| Leakage Current | 75.2μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape | ||
Polarity Polar | ||
Height 10mm | ||
Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.2 | ||
Ripple Current 450mA | ||
Series UD | ||
Leakage Current 75.2μA | ||
UD Series
Related links
- Nichicon 470 μF Capacitor 16V dc, Surface Solder - UUD1C471MNL1GS
- Nichicon 470 μF Capacitor 16V dc, Surface Solder
- Nichicon 470 μF Capacitor 16V dc, Surface Solder - UUA1C471MNL1GS
- Nichicon 470 μF Capacitor 16V dc, Surface Solder - UWD1C471MCL1GS
- Nichicon 470 μF Capacitor 16V dc, Surface Solder - UWT1C471MNL1GS
- Nichicon 470 μF Capacitor 16V dc, Surface Solder - UCW1C471MNL1GS
- Nichicon 1000 μF Capacitor 16V dc, Surface Solder
- Nichicon 15 μF Capacitor 16V dc, Surface Solder
