Nichicon 470 μF Capacitor 16V dc, Surface Solder - UUA1C471MNL1GS

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP339.30

(exc. VAT)

PHP380.00

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 990PHP33.93PHP339.30-
1000 - 2490PHP33.05PHP330.502%
2500 - 4990PHP32.217PHP322.175%
5000 +PHP31.376PHP313.767%

*price indicative

RS Stock No.:
490-7898
Mfr. Part No.:
UUA1C471MNL1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470μF

Product Type

Capacitor

Voltage

16V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape

Height

10mm

Polarity

Polar

Length

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Series

UUA

Leakage Current

3μA

Ripple Current

320mA

Tolerance ±

0.2

COO (Country of Origin):
JP

Aluminium Electrolytic Capacitors UA Series 105°C


Long-life Surface mount type

Lead-free construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy