Nichicon 220 μF Capacitor 63V dc, Through Hole Radial Lead
- RS Stock No.:
- 167-7833
- Mfr. Part No.:
- UPW1J221MPD
- Manufacturer:
- Nichicon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-7833
- Mfr. Part No.:
- UPW1J221MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 885mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Lifetime | 5000 h | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Series | PW | |
| Leakage Current | 4μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 9% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 885mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Lifetime 5000 h | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Series PW | ||
Leakage Current 4μA | ||
Tolerance ±20 % | ||
Dissipation Factor 9% | ||
- COO (Country of Origin):
- CN
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Related links
- Nichicon 220 μF Capacitor 63V dc, Through Hole - UPW1J221MPD Radial Lead
- Nichicon 220 μF Capacitor 63V dc, Through Hole Radial Lead
- Nichicon 220 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 63V dc, Through Hole - UVR1J221MPD Radial Lead
- Nichicon 470 μF Capacitor 63V dc, Through Hole Radial Lead
- Nichicon 100 μF Capacitor 63V dc, Through Hole Radial Lead
- Nichicon 22 μF Capacitor 63V dc, Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 63V dc, Through Hole Radial Lead
