Nichicon 470 μF Capacitor 63V dc, Through Hole Radial Lead
- RS Stock No.:
- 715-2969
- Mfr. Part No.:
- UPW1J471MHD3
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP115.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP383.80
(exc. VAT)
PHP429.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP76.76 | PHP383.80 | - |
| 50 - 245 | PHP74.456 | PHP372.28 | PHP115.20 |
| 250 - 495 | PHP72.224 | PHP361.12 | PHP1,134.00 |
| 500 - 995 | PHP70.058 | PHP350.29 | PHP3,351.00 |
| 1000 + | PHP67.956 | PHP339.78 | PHP8,804.00 |
*price indicative
- RS Stock No.:
- 715-2969
- Mfr. Part No.:
- UPW1J471MHD3
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.8A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Lifetime | 8000 h | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 4μA | |
| Tolerance | ±20 % | |
| Series | PW | |
| Automotive Standard | No | |
| Dissipation Factor | 9% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.8A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Lifetime 8000 h | ||
Lead Pitch 7.5mm | ||
Leakage Current 4μA | ||
Tolerance ±20 % | ||
Series PW | ||
Automotive Standard No | ||
Dissipation Factor 9% | ||
- COO (Country of Origin):
- JP
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Related links
- Nichicon 470 μF Capacitor 63V dc, Through Hole Radial Lead
- Nichicon 470 μF Capacitor 63V dc, Through Hole - UPW1J471MHD3 Radial Lead
- Nichicon 470 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 63V dc, Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 63V dc, Through Hole Radial Lead
- Nichicon 680 μF Capacitor 63V dc, Through Hole Radial Lead
- Nichicon 470 μF Capacitor 63V dc, Through Hole - UPW1J471MHD1TO Radial Lead
- Nichicon 470 μF Capacitor 10V dc, Through Hole Radial Lead
