Nichicon 150 μF Capacitor 63V dc, Through Hole - UPW1J151MPD Radial Lead

This image is representative of the product range

Subtotal (1 box of 200 units)*

PHP4,122.00

(exc. VAT)

PHP4,616.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 200 unit(s), ready to ship from another location
Units
Per Unit
Per Box*
200 +PHP20.61PHP4,122.00

*price indicative

RS Stock No.:
167-7809
Mfr. Part No.:
UPW1J151MPD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

150μF

Voltage

63V dc

Mount Type

Through Hole

Construction

Radial Can

Height

16mm

Polarity

Polar

Length

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

660mA

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

5000 h

Standards/Approvals

No

Automotive Standard

No

Tolerance

±20 %

Leakage Current

4μA

Series

PW

Dissipation Factor

9%

PW Series Radial 50 to 450V


PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series

Low impedance and high reliability withstanding 2000 hours to 8000 hours

Rated Voltage Range: 6.3 to 450V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy