Nichicon 270 μF Capacitor 400V dc, Snap-in - LGL2G271MELZ35

This image is representative of the product range

Subtotal (1 bag of 250 units)*

PHP91,141.25

(exc. VAT)

PHP102,078.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
250 +PHP364.565PHP91,141.25

*price indicative

RS Stock No.:
167-1432
Mfr. Part No.:
LGL2G271MELZ35
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

270μF

Voltage

400V dc

Construction

Radial Can

Mount Type

Snap-in

Height

35mm

Polarity

Polar

Length

35mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Pin Count

2

Capacitor Ripple Current

910mA

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Lead Pitch

10mm

Automotive Standard

No

Series

GL

Tolerance

±20 %

Leakage Current

980μA

Dissipation Factor

15%

COO (Country of Origin):
JP

GL Series Ultra Small


Snap-in Terminal Type Al Electrolytic Capacitors

105°C Ultra-Smaller-Sized thus suited for equipment down sizing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy